Abracon AISR-01-562J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.4R |
| Diameter | 10.8mm |
| Height | 14mm |
| Inductance | 5.6mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350kHz |
| Series | AISR-01 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISR-01-562J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
