The AISR-01-682K is a shielded power inductor from Abracon with a ferrite core and radial lead style. It has an inductance of 6800uH with a tolerance of 10% and a minimum quality factor of 100. The inductor is tested at a frequency of 1KHz and has a maximum DC current of 0.035A and a maximum DC resistance of 9.7Ohm. It operates over a temperature range of -40 to 125 degrees Celsius.
Abracon AISR-01-682K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 9.7Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 10.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AISR-01-682K to view detailed technical specifications.
No datasheet is available for this part.