Abracon AITC-234-401 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 400uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 2.4Ohm |
| Product Length | 12.06mm |
| Height | 8.12mm |
| Product Depth | 10.66mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AITC-234-401 to view detailed technical specifications.
No datasheet is available for this part.