General purpose radial inductor featuring 100µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 1.4A and a low DC resistance of 210mΩ. Operating within a temperature range of -40°C to 125°C, it is designed for through-hole mounting with a 5mm lead pitch. The inductor is unshielded, RoHS compliant, and packaged in bulk.
Abracon AIUR-02H-101K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 210mR |
| Height | 12mm |
| Inductance | 100uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 9MHz |
| Series | AIUR-02H |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-02H-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
