Abracon AIUR-02H-120K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 49mR |
| Diameter | 8.5mm |
| Height | 12mm |
| Inductance | 12uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Series | AIUR-02H |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-02H-120K to view detailed technical specifications.
No datasheet is available for this part.