
General purpose radial inductor featuring 22µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 2.4A and a DC resistance of 65mΩ. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and has a Q factor of 40 at 2.52MHz. The inductor is unshielded, lead-free, and RoHS compliant.
Abracon AIUR-02H-220K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65mR |
| Diameter | 8.5mm |
| Height | 12mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | AIUR-02H |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-02H-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
