
Through-hole fixed inductor featuring a 4.7µH inductance with a 10% tolerance, designed for power applications. This ferrite core component offers a maximum DC current of 4.6A and a low DC resistance of 34mΩ. It operates effectively within a temperature range of -40°C to 85°C and exhibits a Q factor of 20 at a test frequency of 7.96MHz. The radial package with a 5mm lead pitch ensures straightforward mounting.
Abracon AIUR-02H-4R7K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 34mR |
| Height | 12mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 4.6A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Series | AIUR-02H |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-02H-4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.