Through-hole radial fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite drum core, 2.9 Ohm DC resistance, and a maximum DC current of 290mA. Operates within a temperature range of -25°C to 85°C, with a Q factor of 50 at 252kHz. This unshielded component has a 5mm lead pitch and is RoHS compliant.
Abracon AIUR-03-102K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.9R |
| Height | 12mm |
| Inductance | 1mH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 290mA |
| Self Resonant Frequency | 1.3MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-102K to view detailed technical specifications.
No datasheet is available for this part.