Through-hole fixed inductor featuring a radial lead style and ferrite core material. Offers 12µH inductance with a 10% tolerance, tested at 2.52MHz. Designed for automotive applications with a 2.7A maximum DC current rating and 50mΩ DC resistance. Operating temperature range is -25°C to 85°C, with a Q factor of 50.
Abracon AIUR-03-120K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Height | 12mm |
| Inductance | 12uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 13MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-120K to view detailed technical specifications.
No datasheet is available for this part.