Through-hole fixed inductor featuring an 18µH inductance with a 10% tolerance. This radial-leaded power drum core component utilizes a ferrite core, offering a Q factor of 40 at 2.52MHz. It supports a maximum DC current of 2.2A with a DC resistance of 61mΩ. Operating within a temperature range of -25°C to 85°C, this unshielded inductor is RoHS compliant.
Abracon AIUR-03-180K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 61mR |
| Height | 12mm |
| Inductance | 18uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 11MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-180K to view detailed technical specifications.
No datasheet is available for this part.