Through-hole fixed inductor featuring a 1.5µH inductance with a 10% tolerance, designed for power applications. This ferrite core component offers a maximum DC current of 8.5A and a low DC resistance of 16mΩ. It operates within a temperature range of -25°C to 85°C and has a Q factor of 20 at 7.96MHz. The radial package measures 9mm in diameter and 11mm in height, with a 5mm lead pitch.
Abracon AIUR-03-1R5K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16mR |
| Diameter | 9mm |
| Height | 11mm |
| Inductance | 1.5uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 130MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-1R5K to view detailed technical specifications.
No datasheet is available for this part.