
The AIUR-03-1R5M is a general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is designed for RF inductor applications and has a DC resistance of 0.016 ohms. It is available in a radial package with a length of 11mm and is not shielded. The inductor has a maximum rated current of 8.5A and a self resonance frequency of 130MHz.
Abracon AIUR-03-1R5M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.016 |
| Rated Current-Max | 8.5 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 130 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AIUR-03-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.