
Radial through-hole fixed inductor featuring a 220µH inductance with a 10% tolerance, tested at 796kHz. This ferrite core component offers a 640mA maximum DC current and saturation current, with a DC resistance of 650mΩ. Designed for automotive applications, it operates within a -25°C to +85°C temperature range and has a Q factor of 20 at 796kHz. The inductor measures 9mm in diameter and 12mm in height, with a 5mm lead pitch and 0.64mm lead diameter.
Abracon AIUR-03-221K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Diameter | 9mm |
| Height | 12mm |
| Inductance | 220uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 640mA |
| Self Resonant Frequency | 2.7MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
