Radial through-hole power inductor featuring a ferrite drum core with 2.2µH inductance and a 10% tolerance. Rated for 6.5A maximum DC current with a low 0.021 Ohm DC resistance. Offers a Q factor of 20 at 7.96MHz and a self-resonant frequency of 100MHz. Operating temperature range from -25°C to 85°C.
Abracon AIUR-03-2R2K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 21mR |
| Height | 0.472inch |
| Inductance | 2.2uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-2R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.