Through-hole fixed inductor featuring a ferrite drum core with 330µH inductance and 10% tolerance. Designed for radial mounting with a 5mm lead pitch and 0.64mm lead diameter. Offers a maximum DC current of 540mA, 0.85 Ohm DC resistance, and a Q factor of 20 at 796kHz. Operating temperature range is -25°C to 85°C.
Abracon AIUR-03-331K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Diameter | 9mm |
| Height | 12mm |
| Inductance | 330uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 2.3MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.