General purpose radial inductor with 470µH inductance and 10% tolerance. Features a ferrite core, 460mA current rating, and 1.1Ω DC resistance. Operates from -25°C to 85°C with a self-resonant frequency of 1.9MHz. Through-hole mounting with a 5mm lead pitch. RoHS compliant.
Abracon AIUR-03-471K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 460mA |
| DC Resistance (DCR) | 1.1R |
| Height | 0.472inch |
| Inductance | 470uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Self Resonant Frequency | 1.9MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.