Through-hole fixed inductor featuring a 680µH inductance with a 10% tolerance, designed for automotive applications. This radial leaded component utilizes a ferrite core, offering a Q factor of 20 at 796kHz and a self-resonant frequency of 1.6MHz. It handles a maximum DC current of 380mA with a DC resistance of 1.6 Ohms. Operating within a temperature range of -25°C to 85°C, this unshielded inductor is RoHS compliant.
Abracon AIUR-03-681K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Diameter | 9mm |
| Height | 12mm |
| Inductance | 680uH |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 1.6MHz |
| Series | AIUR-03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-03-681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.