
Through-hole fixed inductor featuring a ferrite drum core with 10mH inductance and 5% tolerance. Designed for power applications, it offers a 40Q factor at 79.6kHz test frequency, a maximum DC current of 40mA, and a DC resistance of 40 Ohms. Operating temperature range is -25°C to 85°C, with a radial lead style and 5mm lead pitch.
Abracon AIUR-04-103J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40R |
| Height | 11.2mm |
| Inductance | 10mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 40mA |
| Self Resonant Frequency | 400kHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
