
Radial through-hole fixed inductor featuring a ferrite drum core. Offers 1.5mH inductance with a 5% tolerance, tested at 252kHz. Maximum DC current is 150mA, with a DC resistance of 9 Ohms and a Q factor of 40. Operating temperature range is -25°C to 85°C.
Abracon AIUR-04-152J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Height | 11.2mm |
| Inductance | 1.5mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 1.1MHz |
| Series | AIUR-04 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-04-152J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
