Radial-leaded, ferrite-core general-purpose inductor with 100µH inductance and 10% tolerance. Features a 750mA maximum DC current rating, 230mΩ DC resistance, and a Q factor of 15 at 796kHz. Operates across a -40°C to 125°C temperature range. This RoHS compliant component is designed for through-hole mounting.
Abracon AIUR-05-101K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Height | 8.5mm |
| Inductance | 100uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 5.4MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-05-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.