Through-hole fixed inductor featuring a 150µH inductance with a 10% tolerance, designed for power applications. This unshielded drum core inductor utilizes a ferrite core material and offers a maximum DC current of 610mA. Key specifications include a DC resistance of 400mΩ, a Q factor of 15 at 796kHz, and a self-resonant frequency of 4.3MHz. The radial package has a 5mm lead pitch and 0.65mm lead diameter, with dimensions of 9mm length and 8.5mm height. Operating temperature range is -40°C to 125°C.
Abracon AIUR-05-151K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Height | 8.5mm |
| Inductance | 150uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Self Resonant Frequency | 4.3MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-05-151K to view detailed technical specifications.
No datasheet is available for this part.