Through-hole fixed inductor featuring a ferrite drum core, unshielded design, and radial termination. Offers 1.5mH inductance with a 10% tolerance, operating at a test frequency of 252kHz. Maximum DC current is 180mA, with a DC resistance of 3.5 Ohms. This component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Abracon AIUR-05-152K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.5R |
| Height | 8.5mm |
| Inductance | 1.5mH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 1.2MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-05-152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.