
Through-hole fixed inductor featuring a ferrite core for power applications. This unshielded drum core component offers 22µH inductance with a 10% tolerance, rated for 1.6A maximum DC current. It operates across a temperature range of -40°C to 125°C and exhibits a DC resistance of 70mΩ. The radial package has a 5mm lead pitch and 0.65mm lead diameter, with a Q factor of 20 at 2.52MHz.
Abracon AIUR-05-220K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70mR |
| Height | 8.5mm |
| Inductance | 22uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 12MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-05-220K to view detailed technical specifications.
No datasheet is available for this part.