Through-hole fixed inductor featuring a 330µH inductance with a 10% tolerance, designed for power applications. This unshielded drum core component utilizes a ferrite core material and operates with a test frequency of 796kHz, achieving a Q factor of 15. It supports a maximum DC current of 410mA and has a DC resistance of 780mΩ. The radial package measures 8.5mm in diameter and height, with a 5mm lead pitch and 0.65mm lead diameter, suitable for bulk packaging.
Abracon AIUR-05-331K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 780mR |
| Diameter | 8.5mm |
| Height | 8.5mm |
| Inductance | 330uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| Self Resonant Frequency | 2.8MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-05-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.