
Through-hole fixed inductor featuring a ferrite drum core for power applications. This unshielded component offers 6.8µH inductance with a 20% tolerance, rated for 3.1A maximum DC current. It exhibits a low DC resistance of 22mΩ and a Q factor of 10 at 7.96kHz. The radial package has a 5mm lead pitch and 0.65mm lead diameter, with dimensions of 9mm in both height and length. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Abracon AIUR-05-6R8M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22mR |
| Height | 9mm |
| Inductance | 6.8uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 24MHz |
| Series | AIUR-05 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-05-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
