
General purpose radial inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 2.1A current rating, and 108mΩ DC resistance. Designed for through-hole mounting with a 7.37mm lead pitch and 0.81mm lead diameter. Operates from -40°C to 125°C and is RoHS compliant.
Abracon AIUR-06-101K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 108mR |
| Diameter | 12.7mm |
| Height | 18mm |
| Height - Seated (Max) | 0.71inch |
| Inductance | 100uH |
| Lead Diameter | 0.81mm |
| Lead Pitch | 7.37mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Series | AIUR-06 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-06-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.