
Radial fixed inductor with 10mH inductance and 10% tolerance, featuring a ferrite core for general-purpose applications. Rated for 160mA current with a maximum DC current of 290mA, it offers a DC resistance of 10.5 Ohms. This unshielded, through-hole component operates from -40°C to 125°C and has a 7.37mm lead pitch.
Abracon AIUR-06-103K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Resistance (DCR) | 10.5R |
| Diameter | 12.7mm |
| Height | 18mm |
| Height - Seated (Max) | 0.71inch |
| Inductance | 10mH |
| Lead Diameter | 0.81mm |
| Lead Pitch | 7.37mm |
| Lead/Base Style | Radial |
| Length | 18mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 290mA |
| Series | AIUR-06 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-06-103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.