
Through-hole fixed inductor featuring an 82µH inductance with a 10% tolerance. This radial leaded component utilizes a ferrite core and offers a 3.1A current rating. Key specifications include 88mΩ DC resistance and a maximum operating temperature of 125°C. Designed for through-hole mounting, it operates within a -25°C to 125°C temperature range.
Abracon AIUR-06-820K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 88mR |
| Height | 0.71inch |
| Inductance | 82uH |
| Lead Diameter | 0.81mm |
| Lead Pitch | 7.37mm |
| Lead/Base Style | Radial |
| Length | 18mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Series | AIUR-06 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-06-820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
