Abracon AIUR-07-100K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Height | 5.1mm |
| Inductance | 10uH |
| Lead Diameter | 0.5mm |
| Lead Pitch | 4mm |
| Lead/Base Style | Radial |
| Length | 4.6mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | AIUR-07 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-07-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.