Through-hole fixed inductor featuring a ferrite core and unshielded drum construction. Offers 470µH inductance with a 10% tolerance, rated for 780mA maximum DC current. DC resistance is 710mΩ, with a test frequency of 1kHz. Radial leads with a 4mm pitch and 0.6mm diameter facilitate through-hole mounting. Operating temperature range is -40°C to +85°C.
Abracon AIUR-08-471K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 710mR |
| Height | 10mm |
| Inductance | 470uH |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 405 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 780mA |
| RoHS Compliant | Yes |
| Series | AIUR-08 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-08-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.