
The AIUR-09-560M is a radial ferrite inductor with a DC resistance of 210 milliohms and an inductance of 56 microhenries. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The inductor is not radiation hardened and is compliant with RoHS regulations. It is available in a bulk packaging with 540 units per package.
Abracon AIUR-09-560M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Height | 10mm |
| Inductance | 56uH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 4mm |
| Lead/Base Style | Radial |
| Length | 6mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 540 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AIUR-09 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-09-560M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.