Abracon AIUR-10-121M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.73A |
| Max DC Resistance | 0.5Ohm |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIUR-10-121M to view detailed technical specifications.
No datasheet is available for this part.