Abracon AIUR-11-390J technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.2A |
| Max DC Resistance | 0.078Ohm |
| Lead Style | Radial |
| Height | 11.4mm |
| Product Diameter | 10.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIUR-11-390J to view detailed technical specifications.
No datasheet is available for this part.