Abracon AIUR-11-563K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 105R |
| Diameter | 10.78mm |
| Inductance | 56mH |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5mm |
| Length | 11.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 43mA |
| Series | AIUR-11 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-11-563K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.