This general purpose inductor features a nominal inductance of 15uH with a tolerance of 10% and a DC resistance of 0.8 Ohms. It has a self resonance frequency of 30 and a quality factor of 150 at the nominal inductance. The inductor is designed for power inductor applications and is not shielded. It is rated for operation between -40 and 125 degrees Celsius and is available in a radial through-hole package.
Abracon AIUR-12-150K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.8 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AIUR-12-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.