Abracon ALAN-101 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.87 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 5.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ALAN-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.