Abracon ALAN-10ANL-13FA technical specifications.
| Transformer Type | 10/100Base-T LAN Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 1.2Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 1650Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12(Typ)@60.1MHz to 80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
Download the complete datasheet for Abracon ALAN-10ANL-13FA to view detailed technical specifications.
No datasheet is available for this part.