Abracon ALAN-410 technical specifications.
| Transformer Type | LAN Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | 1.1dB |
| Minimum Return Loss | 12@50MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ALAN-410 to view detailed technical specifications.
No datasheet is available for this part.