This dual common mode choke is a signal and power line inductor with a configuration of two inductors in a single package. It has an inductance of 400 microhenries and a maximum DC current rating of 2.6 amps. The choke can withstand a voltage of up to 1.5 kilovolts root mean square and has a maximum DC resistance of 0.06 ohms. The device is mounted through a hole and has dimensions of 18.6 millimeters in length, 13 millimeters in depth, and 20.6 millimeters in height.
Abracon ALFT-02A-1 technical specifications.
| Type | Signal Line/Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 400uH |
| Test Frequency | 1kHz |
| Maximum DC Current | 2.6A |
| Max DC Resistance | 0.06Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Through Hole |
| Product Length | 18.6mm |
| Product Depth | 13mm |
| Height | 20.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ALFT-02A-1 to view detailed technical specifications.
No datasheet is available for this part.