Abracon ALFT-05-5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 17.5 |
| Height | 22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ALFT-05-5 to view detailed technical specifications.
No datasheet is available for this part.