Common Mode Chokes Dual 1000uH 1kHz 3A 0.03Ohm DCR Thru-Hole
Abracon ALFT-06-102L-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Manufacturer Series | ALFT-06 |
| Height | 11.43 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ALFT-06-102L-3 to view detailed technical specifications.
No datasheet is available for this part.