The ALPT-02-005 is a low profile power transformer from Abracon, designed for use in a variety of applications. It features a dual primary configuration with a voltage range of 115 to 230V, and a dual secondary configuration with a voltage range of 5 to 10V. The transformer has a high potential rating of 3750Vrms and is mounted through a hole. It has 16 terminals and operates over a temperature range of -40 to a minimum unspecified value.
Abracon ALPT-02-005 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-02-005 to view detailed technical specifications.
No datasheet is available for this part.