The ALPT-02-028 is a low profile power transformer with dual primary and dual secondary configurations. It operates at a high potential of 3750Vrms and is designed for through hole mounting. The transformer is available for use with either 115 or 230V primary side voltage, and 28 or 56V secondary side voltage. It can operate at a primary frequency of 50 or 60Hz, and can be connected in parallel or series on both the primary and secondary sides.
Abracon ALPT-02-028 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 28|56V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-02-028 to view detailed technical specifications.
No datasheet is available for this part.