The ALPT-03-010 is a low profile power transformer with dual primary and dual secondary configurations. It operates at a high potential of 3750Vrms and is designed for through hole mounting. The transformer is available for use with both 50Hz and 60Hz primary frequencies. It features a PC pin lead style and 16 terminals for connection. The ALPT-03-010 is suitable for use in a wide range of applications, with a minimum operating temperature of -40 degrees Celsius.
Abracon ALPT-03-010 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-03-010 to view detailed technical specifications.
No datasheet is available for this part.