The ALPT-03-012 is a low profile power transformer with dual primary and dual secondary configurations, supporting 115/230V primary and 12/24V secondary voltages. It features a high potential of 3750Vrms and is designed for through hole mounting with PC pin leads. The transformer operates within a temperature range of -40 degrees Celsius and is suitable for use in applications with 50/60Hz primary frequencies. The ALPT-03-012 is a passive component, specifically a power transformer, categorized under general power transformers.
Abracon ALPT-03-012 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-03-012 to view detailed technical specifications.
No datasheet is available for this part.