The ALPT-03-015 is a low profile power transformer from Abracon, designed for use in a variety of applications. It features a dual primary configuration and a dual secondary configuration, with a high potential of 3750Vrms. The transformer is mounted through a hole and has a lead style of PC Pin, with 16 terminals in total. The operating temperature range is from -40 degrees Celsius to an unspecified maximum temperature. The transformer can operate at primary frequencies of 50 or 60 Hz, with the primary side connected in parallel or series and the secondary side connected in parallel or series.
Abracon ALPT-03-015 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-03-015 to view detailed technical specifications.
No datasheet is available for this part.