The ALPT-03-018 is a low profile power transformer with dual primary and dual secondary configurations. It operates at a high potential of 3750Vrms and is designed for through hole mounting. The transformer is available for use with 115V or 230V primary side voltages, and 18V or 36V secondary side voltages. It can operate at frequencies of 50Hz or 60Hz and can be connected in parallel or series configurations on both the primary and secondary sides. The ALPT-03-018 is suitable for use in a variety of applications, including those requiring high voltage isolation.
Abracon ALPT-03-018 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-03-018 to view detailed technical specifications.
No datasheet is available for this part.