The ALPT-04-009 is a low profile power transformer from Abracon, offering a dual primary and dual secondary configuration. It can operate at 115 or 230V on the primary side and 9 or 18V on the secondary side. The transformer is designed to handle high potentials of up to 3750Vrms. It is mounted through a hole and features PC pin leads. The ALPT-04-009 is suitable for use in a wide range of applications, with a minimum operating temperature of -40 degrees Celsius and a frequency range of 50/60Hz.
Abracon ALPT-04-009 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-04-009 to view detailed technical specifications.
No datasheet is available for this part.