The ALPT-04-010 is a low profile power transformer with dual primary and dual secondary configurations. It operates at a high potential of 3750Vrms and is designed for through hole mounting. The transformer is available for use with either 115 or 230 primary side voltage and 10 or 20 secondary side voltage. It can operate at frequencies of 50 or 60 Hz and can be connected in parallel or series on both the primary and secondary sides. The ALPT-04-010 is suitable for use in a variety of applications, including those requiring high voltage isolation and efficient power transfer.
Abracon ALPT-04-010 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-04-010 to view detailed technical specifications.
No datasheet is available for this part.