The ALPT-04-015 is a dual configuration low profile power transformer with a primary side voltage of 115/230V and a secondary side voltage of 15/30V. It features a high potential of 3750Vrms and is designed for through hole mounting with PC pin leads. The transformer operates over a temperature range of -40 degrees Celsius and is available in a through hole package. It is suitable for use in a variety of applications, including those requiring parallel or series primary and secondary connections.
Abracon ALPT-04-015 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-04-015 to view detailed technical specifications.
No datasheet is available for this part.